Lumex OED-EL-8L technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| Forward Current | 100mA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 60mA |
| Number of Contacts | 2 |
| Operating Supply Voltage | 1.2V |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 35° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-EL-8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.