Lumex OED-LDP65001E technical specifications.
| Package/Case | Radial |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 5mW |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex OED-LDP65001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.