Single Color LED, Red, T-1, 3mm,
Checking distributor stock and pricing after the page loads.
Lumex SLX-LX3044ID technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
No datasheet is available for this part.