The SLX-LX3054ID is a red LED with a luminous intensity of 30mcd and a viewing angle of 60°. It operates at a forward current of 20mA and has a wavelength of 635nm. The LED is packaged in a quantity of 100 and is compliant with RoHS regulations. The SLX-LX3054ID features a dome lens style and is manufactured by Lumex.
Checking distributor stock and pricing after the page loads.
Lumex SLX-LX3054ID technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
No datasheet is available for this part.