Lumex SLX-LX3054UWC technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.9mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 3300mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SLX-LX3054UWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.