Sign in to ask questions about the Lumex SMF-HM1530ID-509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SMF-HM1530ID-509 technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SMF-HM1530ID-509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
