
This yellow LED features a voltage rating of 2.1V and a forward current of 20mA. It has a diameter of 5mm and a luminous intensity of 30mcd. The lens style is diffused and tinted, with a viewing angle of 60°. This LED is RoHS compliant and available in a package quantity of 100.
Sign in to ask questions about the Lumex SMF-HM1530YD-509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SMF-HM1530YD-509 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SMF-HM1530YD-509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
