
Surface mount single color LED emitter, red illumination, featuring a diffused milky white lens with a rectangular style. This component operates with a 20mA forward current, emitting light at a 636nm wavelength with a luminous intensity of 60mcd. Housed in a 0603 (1608 metric) package, it measures 1.6mm in length, 0.8mm in width, and 0.6mm in height, with a wide 140° viewing angle. Suitable for a broad operating temperature range of -25°C to 85°C, it is lead-free and RoHS compliant.
Lumex SML-LX0603SIW-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 636nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0603SIW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
