Single Color LED, Super Yellow, Clear, 1.2mm
Checking distributor stock and pricing after the page loads.
Lumex SML-LX0603SYC-TR technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.