Surface mount standard LED emitter, 0603 package size, featuring yellow illumination with a 590nm wavelength. This component offers a diffused, colorless lens style with a 140° viewing angle and 60mcd luminous intensity at a 20mA forward current. Operating temperature range is -25°C to 85°C, with lead-free and RoHS compliance. Packaged in tape and reel.
Lumex SML-LX0603SYW-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0603SYW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
