
Surface mount single color LED emitter, white illumination, featuring a diffused lens style and 140° viewing angle. This component operates with a 20mA forward current, delivering 160mcd luminous intensity. Encased in a 0603 (1608 metric) package, it measures 1.6mm in length and 0.8mm in width and height. The LED is lead-free, RoHS compliant, and suitable for operation between -30°C and 80°C, with UL and CSA approvals.
Sign in to ask questions about the Lumex SML-LX0603UWD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX0603UWD-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow, White |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0603UWD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
