
Single color surface mount LED emitter, green illumination, featuring a 0805 package size (2012 metric) with a 1.4mm height. This lead-free component offers a 140° viewing angle and a luminous intensity of 10mcd at a 20mA forward current. The water-clear, diffused lens style provides a 565nm wavelength, operating within a -40°C to 85°C temperature range. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Lumex SML-LX0805GC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX0805GC-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 565nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805GC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
