
Surface mount single color LED emitter, ultra super green illumination. Features a 1.4mm diameter, 0805 package with a 2-pin configuration. Emits green light with a wavelength of 574nm and luminous intensity of 45mcd. Operates with a forward current of 20mA, a viewing angle of 140°, and a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Lumex SML-LX0805SUGC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 574nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805SUGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
