
Surface mount single color LED emitter, ultra pure green illumination. Features a 140° viewing angle and 199mcd luminous intensity at 20mA forward current. Housed in a compact 0805 (2012 metric) package with a flat, clear lens. Operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Lumex SML-LX0805UPGC-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 199mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX0805UPGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
