
The SML-LX1110SYC-ATR is a surface mount LED with a yellow illumination color and a wavelength of 590nm. It has a luminous flux of 20lm and a luminous intensity of 19000mcd. The LED is rated for a maximum current of 500mA and a maximum power dissipation of 1.2W. It operates within a temperature range of -40°C to 85°C and is available in a PLCC package. The SML-LX1110SYC-ATR is lead free and RoHS compliant.
Sign in to ask questions about the Lumex SML-LX1110SYC-ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX1110SYC-ATR technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 350mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Lens Style | Round |
| Luminous Flux | 20lm |
| Luminous Intensity | 19000mcd |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Viewing Angle | 90° |
| Wavelength | 590nm |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1110SYC-ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.