
Surface mountable LED emitter featuring a 525nm green illumination with a 120° viewing angle. This component delivers 20lm luminous flux and 10000mcd luminous intensity at a 350mA forward current. Designed for SMD/SMT applications, it operates within a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Lumex SML-LX1110UPGC-ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX1110UPGC-ATR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 350mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Lens Style | Round |
| Luminous Flux | 20lm |
| Luminous Intensity | 10000mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 47°C/W |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1110UPGC-ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.