Green Uni-Color Chip LED emitter, featuring a 565nm peak wavelength and 10mcd intensity. This 2-pin SMD device, housed in a 3.2mm x 1.6mm x 1.1mm surface-mount package, utilizes GaP LED material with a water-clear, rectangular lens. Operating with a maximum forward current of 25mA and a maximum forward voltage of 2.6V, it offers a wide 160° viewing angle. Suitable for top-mount applications, it operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Lumex SML-LX1206GC-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX1206GC-TR1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 10mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 160° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.6x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 65mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX1206GC-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.