
Surface mountable, single-color red LED emitter with a water-clear lens. Features a 2mm package size and operates within a temperature range of -25°C to 85°C. This lead-free component offers a single function and utilizes a 2-terminal configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LX1206IC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumex SML-LX1206IC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.