
Surface mount standard LED emitter, red illumination with 635nm wavelength. Features 20mA forward current, 6mcd luminous intensity, and a 160° viewing angle. Housed in a 1206 (3216 metric) SMD package with diffused, colorless rectangular lens. Operates from -25°C to 85°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Lumex SML-LX1206IW-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 635nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1206IW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.