Surface mount yellow LED emitter with a 590nm wavelength and 140° viewing angle. Features a 1206 (3216 metric) case code, 20mA forward current, and 70mcd luminous intensity. This lead-free, RoHS-compliant component has a diffused, colorless lens and operates between -30°C and 85°C. Packaged in tape and reel for automated assembly.
Lumex SML-LX1206SYC-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1206SYC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.