Surface mount white LED emitter, 1206 package size, featuring a 140° viewing angle and 90mcd luminous intensity. Operates with a 20mA forward current, a wavelength of 550nm, and a diffused yellow lens. This lead-free component is supplied on tape and reel, with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LX1206UWW-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX1206UWW-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | White |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 550nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1206UWW-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
