Bi-color standard LED emitter in a 2-pin SMD package, measuring 3.2mm x 1.6mm x 1.1mm. Features green and yellow light emission with peak wavelengths of 565nm and 585nm respectively. Offers a 160° viewing angle and 10mcd intensity. Operates with a maximum forward current of 25mA and a maximum forward voltage of 2.6V, with a maximum power dissipation of 65mW. Suitable for surface mount applications with a temperature range of -40°C to 85°C.
Lumex SML-LX1206YGC-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Yellow |
| Intensity | 10mcd |
| Peak Wavelength | 565/585nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 160° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.6x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 65mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX1206YGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.