
Dual Color LED emitter featuring red and green illumination. Surface mount package with a 1210 (3225) case code. Offers a 160° viewing angle and 10mcd luminous intensity at a 20mA forward current. Operates within a -25°C to 85°C temperature range. Lead-free and RoHS compliant.
Sign in to ask questions about the Lumex SML-LX1210IGC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX1210IGC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Diameter | 0.059inch |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 565nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1210IGC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
