The SML-LX1210LYGC-TR is a surface mount LED emitter with a luminous intensity of 10mcd and a viewing angle of 140°. It operates within a temperature range of -25°C to 85°C. The LED is available in a 1210 package, packaged in tape and reel quantities of 3000. It is designed for general use in optoelectronic applications.
Lumex SML-LX1210LYGC-TR technical specifications.
| Package/Case | 1210 |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| RoHS | Compliant |
No datasheet is available for this part.