
Dual color surface mount LED emitter featuring super red and super green illumination. This component offers a 160° viewing angle and a luminous intensity of 15mcd. It operates with a 20mA forward current and is housed in a 1210 (3225) surface mount package with a clear, diffused lens. RoHS compliant and lead-free, it operates within a temperature range of -25°C to 85°C.
Lumex SML-LX1210SRSGC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Diffused, Colorless, Clear, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 565nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1210SRSGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
