
Dual color surface mount LED emitter, featuring yellow and green illumination. This component offers a 140° viewing angle and a luminous intensity of 10mcd. It operates with a 20mA forward current and is housed in a 1210 (3225 Metric) case code with a water clear, diffused lens. The lead-free package measures 3.2mm in length, 2.7mm in width, and 1.1mm in height, with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Lumex SML-LX1210YGC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX1210YGC-TR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 565nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1210YGC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
