
Bi-color chip LED emitter in a 3-pin SOT-23 package, featuring green and red light emission with peak wavelengths of 565 nm and 635 nm respectively. This surface-mount component offers a 140° viewing angle and 10mcd intensity, with a maximum forward current of 25/30 mA and forward voltage of 2.6/2.5 V. Constructed with a plastic package and water-clear lens, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 105 mW.
Sign in to ask questions about the Lumex SML-LX15GIC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX15GIC-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 10mcd |
| LED Material | GaP |
| Peak Wavelength | 565/635nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x2.7x0.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.6/2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX15GIC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.