
Surface mountable, red uni-color LED emitter in a SOT-23 package. Features a 635nm wavelength and 20mA forward current, delivering 10mcd luminous intensity. This diffused, clear lens LED offers a wide 140° viewing angle and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Lumex SML-LX15IC-TR technical specifications.
| Package/Case | SOT-23 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX15IC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
