
This dual-color LED features a wavelength of 565nm and a viewing angle of 140°. It is packaged in a SOT-23 case and is suitable for surface mount applications. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Lumex SML-LX15IGC-RP-TR technical specifications.
| Package/Case | SOT-23 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 565nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX15IGC-RP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
