
Dual color LED emitter featuring red and green illumination. Surface mount SOT-23 package with a 2mm lens diameter. Operates with a 20mA forward current, offering a 140° viewing angle and 10mcd luminous intensity. This RoHS compliant component has a 1mm height and is supplied on tape and reel.
Lumex SML-LX15IGC-TR technical specifications.
| Package/Case | SOT-23 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX15IGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
