Uni-color red chip LED emitter in a 3-pin SOT-23 package. Features a 660nm peak wavelength and 140° viewing angle with water-clear rectangular lens. Surface mountable with gull-wing leads, this component operates with a maximum forward current of 30mA and a maximum forward voltage of 2.2V. It offers an intensity of 20mcd and a maximum power dissipation of 100mW, suitable for applications within a -40°C to 85°C temperature range.
Lumex SML-LX15SRC-RP-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 20mcd |
| LED Material | GaP |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x3x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 4(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX15SRC-RP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.