
Surface mount chip LED emitter, uni-color red, featuring a 3-pin configuration and a 660nm peak wavelength. This component utilizes GaAlAs LED material, offering a typical intensity of 13mcd with a wide 140° viewing angle. Designed for top mount orientation on PCBs, it operates with a maximum forward current of 30mA and a maximum forward voltage of 2.2V, within an operating temperature range of -40°C to 80°C. The water-clear rectangular lens measures 2x3x0.6mm, housed within a compact 3x3x1mm package.
Sign in to ask questions about the Lumex SML-LX15SRC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX15SRC-TR technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 13mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2x3x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 4(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX15SRC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.