
Surface mount, single-color LED emitter featuring a 3mm rectangular, diffused, colorless lens. Delivers ultra super green illumination with a typical luminous intensity of 45mcd at a 20mA forward current. Operating temperature range is -40°C to 85°C, with a wide 140° viewing angle. Packaged in tape and reel, this RoHS compliant component utilizes a SOT-23 package.
Lumex SML-LX15SUGC-TR technical specifications.
| Package/Case | SOT-23 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Input Current | 1A |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 574nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX15SUGC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
