
High-power, multi-color LED emitter for surface mount applications. Features three integrated LEDs (Red, Green, Blue) with a combined power dissipation of 3.5W and a forward current of 350mA. Offers a wide 110° viewing angle and a luminous flux of 8lm. Encased in a 10.6mm x 10mm x 3.3mm SMD/SMT package with a diffused, colorless lens. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Lumex SML-LX1610RGBW/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX1610RGBW/A technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red, Yellow |
| Forward Current | 350mA |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Style | Round, Diffused, Colorless |
| Luminous Flux | 8lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.5W |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Viewing Angle | 110° |
| Wavelength | 470nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610RGBW/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
