
Single color LED emitter, red illumination, featuring a clear diffused lens. This surface mount device operates with a 350mA forward current and a 2.1V DC rated voltage. Delivering 22 lumens luminous flux and 22mcd luminous intensity, it boasts a 70° viewing angle and a 625nm wavelength. The component is lead-free, RoHS compliant, and rated for operation between -20°C and 70°C, with UL and CSA approvals.
Lumex SML-LX1610SIC technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Red |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 22lm |
| Luminous Intensity | 22mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Viewing Angle | 70° |
| DC Rated Voltage | 2.1V |
| Wavelength | 625nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610SIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.