
Surface mount single color LED emitter, yellow illumination, featuring a clear, diffused round lens. Operates with a forward current of 350mA, a DC rated voltage of 2.1V, and a wavelength of 590nm. Delivers a luminous flux of 22lm and luminous intensity of 22mcd with a 70° viewing angle. Encased in a TO-252-3 package, this lead-free, RoHS compliant component operates between -20°C and 70°C.
Lumex SML-LX1610SYC technical specifications.
| Approvals | UL, CSA |
| Package/Case | TO-252-3 |
| Color | Yellow |
| Forward Current | 350mA |
| Illumination Color | Yellow |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Color | Clear |
| Lens Style | Round, Diffused, Colorless |
| Luminous Flux | 22lm |
| Luminous Intensity | 22mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Viewing Angle | 70° |
| DC Rated Voltage | 2.1V |
| Wavelength | 590nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.