
Surface mountable single color LED emitter, featuring a green illumination color and clear diffused lens. This component operates with a 350mA forward current and a 3.5V DC rated voltage, producing 25lm luminous flux and 25mcd luminous intensity at a 70° viewing angle. With a wavelength of 525nm, it is lead-free, RoHS compliant, and suitable for operation between -20°C and 70°C. Approvals include UL and CSA.
Sign in to ask questions about the Lumex SML-LX1610UPGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX1610UPGC technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 350mA |
| Illumination Color | Green |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 25lm |
| Luminous Intensity | 25mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Viewing Angle | 70° |
| DC Rated Voltage | 3.5V |
| Wavelength | 525nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610UPGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.