
Surface mount single color LED emitter, white illumination, featuring a clear, diffused lens. Operates with a 350mA forward current and 3.5V DC rated voltage, producing 30 lumens luminous flux and 30mcd luminous intensity. This RoHS compliant component has a 70° viewing angle and a correlated color temperature of 9000K, suitable for operation between -20°C and 70°C. Packaged in a 10.6mm x 10mm x 3.3mm SMD/SMT package.
Lumex SML-LX1610UWC technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 9000 K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 30lm |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| DC Rated Voltage | 3.5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610UWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.