Surface mount single color LED emitter, white illumination, featuring a clear diffused lens. This component operates with a 350mA forward current and a 3.5V DC rated voltage, delivering 30 lumens of luminous flux and 30 mcd luminous intensity. With a 9000K correlated color temperature and a wide 110° viewing angle, it is RoHS compliant and suitable for operation between -20°C and 70°C. The TO-252-3 package measures 10.6mm in length, 10mm in width, and 3.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LX1610UWC/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 9000K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 30lm |
| Luminous Intensity | 30mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Viewing Angle | 110° |
| DC Rated Voltage | 3.5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX1610UWC/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.