Green LED emitter, 2.4mm size, featuring a 2.8mm width and 3.2mm length. This surface mount component operates with a 20mA forward current, emitting green light with a luminous intensity of 25mcd at a 565nm wavelength. It boasts a wide 120° viewing angle and a clear, colorless round lens. Encased in a 2832 package, it is lead-free and suitable for operation between -40°C and 85°C, supplied on tape and reel.
Sign in to ask questions about the Lumex SML-LX2832GC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX2832GC-TR technical specifications.
| Package/Case | 2832 |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX2832GC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
