Single Color LED, Red, Water Clear, 2.4mm,
Lumex SML-LX2832ZIC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.