Tri-color chip LED emitter with 6-pin SMT package, measuring 10.1mm x 10.1mm x 2.45mm. Features high brightness blue, green, and red LEDs with peak wavelengths of 470nm, 525nm, and 626nm respectively. Offers luminous flux of 8lm (blue), 35lm (green), and 25lm (red), with a wide 130° viewing angle. Operates from -40°C to 85°C with a maximum forward voltage of 3.85V (blue/green) and 2.65V (red).
Sign in to ask questions about the Lumex SML-LX3939RGBC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LX3939RGBC-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 10.1 |
| Package Height (mm) | 2.45 |
| Seated Plane Height (mm) | 2.45 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 470/525/626nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Luminous Flux | 8lm|35lm|25lm |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| Maximum Forward Voltage | 3.85/3.85/2.65V |
| Maximum Power Dissipation | 5000mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LX3939RGBC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.