The SML-LX5050SYC-TR is a yellow surface mount LED with a luminous intensity of 1350mcd and a forward current rating of 50mA. It has a viewing angle of 120° and a package size of 5mm x 5mm x 1.8mm. The LED operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 3000 units per package.
Lumex SML-LX5050SYC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 50mA |
| Height | 1.8mm |
| Illumination Color | Yellow |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.