Lumex SML-LX5050USBC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 30mA |
| Height | 1.8mm |
| Illumination Color | Blue |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 190mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LX5050USBC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.