
Uni-color yellow chip LED emitter with a 585nm peak wavelength and 8mcd intensity. Features a 2-pin SMD package (2mm x 1.25mm x 1.1mm max height) for surface mounting. Offers a 120° viewing angle with a rectangular lens shape. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, within a temperature range of -30°C to 85°C.
Lumex SML-LXF0805YD-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 8mcd |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.3x1.25x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXF0805YD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.