
Uni-color orange chip LED emitter, featuring a 610 nm peak wavelength and 200 mcd intensity. This surface-mount component utilizes AlGaInP LED material and has a 120° viewing angle with a water-clear, rectangular lens. Operating with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V, it offers a maximum power dissipation of 105 mW. The compact package measures 1.6 mm in length, 0.8 mm in width, and a maximum of 1.1 mm in height, suitable for PCB mounting. Operating temperature range is from -40 °C to 85 °C.
Lumex SML-LXFM0603SOC-TR technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 200mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXFM0603SOC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.