The SML-LXFM0603UPGCTR is a surface mount LED from Lumex with a 0603 package and a green illumination color. It has a maximum forward current of 20mA and a luminous intensity of 45 millicandela. The LED operates within a temperature range of -40°C to 85°C and has a wavelength of 525nm. It is available in a tape and reel packaging with 2000 units per package.
Lumex SML-LXFM0603UPGCTR technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
No datasheet is available for this part.