
This is a red LED with a luminous intensity of 33 millicandelas and a viewing angle of 130 degrees. It has a wavelength of 628 nanometers and a reverse voltage of 5 volts. The LED is surface mountable and has a maximum operating temperature of 85 degrees Celsius. It is RoHS compliant and available in a package quantity of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LXFP0603SIC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 5mA |
| Height | 0.2mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 33mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 628nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXFP0603SIC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
