
SINGLE COLOR LED, ULTRA PURE GREEN, 1.2 mm, SMT, 2 PIN
Lumex SML-LXFT0603UPGCTR technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
No datasheet is available for this part.