
Uni-color green chip LED emitter, 565nm peak wavelength, with 12mcd intensity. Features a 2-pin SMD package (3.2 x 1.6 x 0.75 mm) for surface mounting, offering a 140° viewing angle and rectangular lens. Operates with a maximum forward current of 25mA and a maximum forward voltage of 2.6V, with a maximum power dissipation of 100mW. Suitable for temperatures from -30°C to 85°C.
Sign in to ask questions about the Lumex SML-LXFT1206SGD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXFT1206SGD-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 12mcd |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.6x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXFT1206SGD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.